Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2X18-C50EG1MRJA8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400456
Also Known As2106256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$175.560 (S$191.3604) |
| 5+ | S$171.970 (S$187.4473) |
| 10+ | S$168.530 (S$183.6977) |
| 25+ | S$165.160 (S$180.0244) |
| 50+ | S$161.790 (S$176.3511) |
| 100+ | S$158.420 (S$172.6778) |
Price for:Each
Minimum: 1
Multiple: 1
S$175.56 (S$191.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2X18-C50EG1MRJA8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400456
Also Known As2106256
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.69"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.69"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
