Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYMRJA8-030S01MRJA8
Order Code4400481
Also Known As6026084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.530 (S$91.0477) |
| 5+ | S$76.840 (S$83.7556) |
| 10+ | S$75.370 (S$82.1533) |
| 25+ | S$73.890 (S$80.5401) |
| 50+ | S$72.420 (S$78.9378) |
| 100+ | S$70.940 (S$77.3246) |
Price for:Each
Minimum: 1
Multiple: 1
S$83.53 (S$91.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYMRJA8-030S01MRJA8
Order Code4400481
Also Known As6026084
Technical Datasheet
LAN Category-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket Colour-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
