Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B2R5ML
Order Code1174023
Product Range3631 Series
Also Known As1625812-8, 3631B 2.5UH 20% FIO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B2R5ML
Order Code1174023
Product Range3631 Series
Also Known As1625812-8, 3631B 2.5UH 20% FIO
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
3631 Series
Inductance Tolerance
± 20%
Product Width
12.7mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
-
DC Resistance Max
0.016ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035