Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICANN TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 13-1001-01Copy |
| Order Code | 1305162 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SILICANN TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 13-1001-01Copy |
| Order Code | 1305162 |
| Technical Datasheet | |
| Connector Type A | M9 Plug |
| Connector Type B | D Sub Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Connector Type A | M9 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | D Sub Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .126 |
