Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGB010X113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752878
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.820 (S$22.6938) |
| 5+ | S$18.970 (S$20.6773) |
| 10+ | S$17.110 (S$18.6499) |
| 50+ | S$16.860 (S$18.3774) |
| 100+ | S$16.050 (S$17.4945) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.82 (S$22.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB010X113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752878
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° IPEX MHF5L Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF5L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This is an RF coaxial cable assembly featuring an I-PEX MHF-5 connector on one end and an SMA female bulkhead jack on the other. It is designed for high-frequency applications up to 6GHz and uses a 1.13mm coaxial cable with a length of 100mm. The assembly has 50Ω impedance, a gray jacket, and is suitable for environments requiring IP67 sealing when mounted correctly.
- Suitbale for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, drones, robotics, medical devices, and wearables
- Connector A: SMA Female, Bulkhead Rear Mount
- Connector B: I-PEX MHF-5 (Straight)
- Cable Length: 100mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
IPEX MHF5L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF5L Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASMGB010X113S11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
