Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGB020YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752887
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.430 (S$23.3587) |
| 5+ | S$19.520 (S$21.2768) |
| 10+ | S$17.610 (S$19.1949) |
| 50+ | S$17.350 (S$18.9115) |
| 100+ | S$16.510 (S$17.9959) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.43 (S$23.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB020YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752887
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF5L Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This is a high-quality RF coaxial cable assembly featuring a 90° I-PEX MHF5L plug on one end and an RP-SMA female bulkhead jack on the other. It is designed for secure RF connectivity in compact devices and supports frequencies up to 6GHz. The assembly uses a 1.13mm coaxial cable, measures 200mm in length, and provides 50Ω impedance. The SMA connector includes an O-ring for IP67 sealing when properly mounted, making it suitable for rugged environments and outdoor applications.
- Suitable for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, medical devices, and embedded wireless systems
- Connector A: RP-SMA Female, Bulkhead Rear Mount (with O-ring)
- Connector B: I-PEX MHF5L Plug, Right Angle
- Cable Length: 200mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
IPEX MHF5L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASMGB020YD113S11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
