Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMH010ZA113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752888
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.820 (S$16.1538) |
| 5+ | S$13.690 (S$14.9221) |
| 10+ | S$12.560 (S$13.6904) |
| 50+ | S$12.240 (S$13.3416) |
| 100+ | S$11.940 (S$13.0146) |
| 250+ | S$10.640 (S$11.5976) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.82 (S$16.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH010ZA113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752888
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Bulkhead Jack to Free End
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BFree End
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This is an RF coaxial cable assembly featuring a stripped and tinned free end on one side and an SMA female bulkhead jack (front mount) on the other. It is designed for high-frequency applications up to 6GHz and uses a 1.13mm coaxial cable with a length of 100mm. The assembly provides 50Ω impedance and includes an IP67-rated SMA connector for secure and reliable connections in rugged environments.
- Suitable for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, medical devices, and embedded wireless systems
- Connector A: SMA Female, Bulkhead Front Mount
- Connector B: Stripped and Tinned Free End
- Cable Length: 100mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to Free End
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASMH010ZA113S11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
