Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.450 (S$16.8405) |
| 5+ | S$14.270 (S$15.5543) |
| 10+ | S$13.090 (S$14.2681) |
| 50+ | S$12.760 (S$13.9084) |
| 100+ | S$12.430 (S$13.5487) |
| 250+ | S$11.080 (S$12.0772) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.45 (S$16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH015ZB113S11
Order Code4752898
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to Free End
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This RF coaxial cable assembly features a stripped and tinned free end on one side and an SMA female bulkhead jack (rear mount) on the other. It is designed for high-frequency applications up to 6GHz and uses a 1.13mm coaxial cable with a length of 150mm. The assembly provides 50Ω impedance and includes an IP67-rated SMA connector for secure and reliable connections in rugged environments. The stripped and tinned end allows easy soldering and integration into custom designs.
- Suitable for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, medical devices, and embedded wireless systems
- Connector A: SMA Female, Bulkhead Rear Mount
- Connector B: Stripped and Tinned Free End
- Cable Length: 150mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to Free End
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
5.9"
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001