Print Page
ASMH030XD113S11
RF / Coaxial Cable Assembly, 6GHz Frequency, 11.8 ", 300 mm, 1.13mm, SMA Bulkhead Jack, Free End
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMH030XD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752912
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.970 (S$15.2273) |
| 5+ | S$12.550 (S$13.6795) |
| 10+ | S$11.320 (S$12.3388) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.97 (S$15.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH030XD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752912
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Bulkhead Jack to Free End
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BFree End
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This RF coaxial cable assembly features a stripped and tinned free end on one side and an SMA female bulkhead jack (rear mount) with O-ring on the other. It is designed for high-frequency applications up to 6GHz and uses a 1.13mm coaxial cable with a length of 300mm. The stripped and tinned termination allows easy soldering to PCBs or custom connectors, while the SMA connector provides an IP67-rated seal for rugged environments.
- Suitbale for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, medical devices, and embedded wireless systems.
- Connector A: SMA Female, Bulkhead Rear Mount (with O-ring)
- Connector B: Stripped and Tinned Free End
- Cable Length: 100mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to Free End
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASMH030XD113S11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
