Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT1602BI-11-33E-50.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108693
Product RangeSIT1602 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.290 (S$1.4061) |
| 10+ | S$1.280 (S$1.3952) |
| 25+ | S$1.250 (S$1.3625) |
| 50+ | S$1.230 (S$1.3407) |
| 100+ | S$1.200 (S$1.308) |
| 500+ | S$1.170 (S$1.2753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.29 (S$1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602BI-11-33E-50.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108693
Product RangeSIT1602 Series
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSIT1602 Series
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
20ppm
Product Range
SIT1602 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
