Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT9120AI-2D1-XXE200.000000XCopy
Order Code5109041
Product RangeSiT9120 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.260 (S$5.7334) |
| 10+ | S$5.060 (S$5.5154) |
| 25+ | S$5.000 (S$5.450) |
| 50+ | S$4.930 (S$5.3737) |
| 100+ | S$4.800 (S$5.232) |
| 500+ | S$4.640 (S$5.0576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.26 (S$5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9120AI-2D1-XXE200.000000XCopy
Order Code5109041
Product RangeSiT9120 Series
Technical Datasheet
Frequency Nom200MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.63V
Product RangeSiT9120 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
200MHz
Frequency Stability + / -
20ppm
Product Range
SiT9120 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.63V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
