Print Page
1.302974
Mains Adapter, Australia/China, Euro, Japan/USA, UK, Australia/China, Euro, Japan/USA, UK, USB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.302974Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865928 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.360 (S$81.0524) |
| 5+ | S$64.110 (S$69.8799) |
| 10+ | S$62.390 (S$68.0051) |
| 25+ | S$60.660 (S$66.1194) |
| 50+ | S$58.930 (S$64.2337) |
| 100+ | S$57.880 (S$63.0892) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.36 (S$81.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.302974Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865928 |
| Technical Datasheet | |
| Convert From | Australia/China, Euro, Japan/USA, UK |
| Convert To | Australia/China, Euro, Japan/USA, UK, USB |
| Current Rating | 2.5A |
| Connector Colour | White |
| Connector Body Material | - |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Convert From | Australia/China, Euro, Japan/USA, UK |
|---|---|
| Current Rating | 2.5A |
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| Convert To | Australia/China, Euro, Japan/USA, UK, USB |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .29 |
