Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500283-ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865937 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.820 (S$48.8538) |
| 5+ | S$38.640 (S$42.1176) |
| 10+ | S$37.430 (S$40.7987) |
| 25+ | S$36.220 (S$39.4798) |
| 50+ | S$35.010 (S$38.1609) |
| 100+ | S$34.200 (S$37.278) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.82 (S$48.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500283-ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865937 |
| Technical Datasheet | |
| Convert From | Europe (Schuko) & Euro |
| Convert To | UK, USB |
| Current Rating | 7A |
| Connector Colour | White |
| Connector Body Material | - |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Convert From | Europe (Schuko) & Euro |
|---|---|
| Current Rating | 7A |
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| Convert To | UK, USB |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
