Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500295-ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865933 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.320 (S$51.5788) |
| 5+ | S$40.800 (S$44.472) |
| 10+ | S$39.700 (S$43.273) |
| 25+ | S$38.600 (S$42.074) |
| 50+ | S$37.500 (S$40.875) |
| 100+ | S$36.840 (S$40.1556) |
Price for:Each
Minimum: 1
Multiple: 1
S$47.32 (S$51.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500295-ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865933 |
| Technical Datasheet | |
| Convert From | Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland |
| Convert To | Euro (Schuko & 2-Pole), USB |
| Current Rating | 16A |
| Connector Colour | White |
| Connector Body Material | - |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Convert From | Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland |
|---|---|
| Current Rating | 16A |
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| Convert To | Euro (Schuko & 2-Pole), USB |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
