Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part NoSKCH001065WPDEUCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865941
Also Known AsGTIN UPC EAN: 7640166328056
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$65.010 (S$70.8609) |
| 5+ | S$64.510 (S$70.3159) |
| 10+ | S$62.190 (S$67.7871) |
| 25+ | S$59.380 (S$64.7242) |
| 50+ | S$58.310 (S$63.5579) |
| 100+ | S$57.230 (S$62.3807) |
Price for:Each
Minimum: 1
Multiple: 1
S$65.01 (S$70.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part NoSKCH001065WPDEUCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865941
Also Known AsGTIN UPC EAN: 7640166328056
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max65W
Output Voltage - Output 120V
Output Current - Output 13.25A
Output Voltage - Output 212V
Output Current - Output 21.67A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 312V
Output Current - Output 31.5A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
This high powered Power Charger USB-C 65W GaN PD EU from SKROSS conveniently ensures a full battery, charging your laptop or USB device (2x USB-C, 1x USB-A) with 65 W of power. Compatible in more than 160 destinations with the Euro socket standard. Using Power Delivery (PD), it is easily able to power up a laptop, smartphone, tablet, audio device and more, ultra-fast. Featuring an ultra-small size using the latest GaN technology.
- Suitable in all countries with EU socket standard
- 1x 65W GaN PD wall charger (2x USB Type-C, 1x USB Type-A)
- 1x USB Type-C1 (PD) output: 5V DC/max. 3A, 9V DC/max. 3A, 12V DC/max. 3A, 15V DC/max. 3A, 20V DC/max. 3.25A, max. 65W
- 1x USB Type-C2 (PD) output: 5V DC/max. 2.4A, 9V DC/max. 2.22A, 12V DC/max. 1.67A, max. 20W
- 1x USB Type-A output: 5V DC/max. 2.4A, 9V DC/max. 2A, 12DC/max. 1.5A, max. 18W
- Dual-port output USB-C1 + USB-C2: 45W + 20W
- Dual-port output USB-C1 + USB-A: 45W + 18W
- Dual-port output USB-C2 + USB-A: 5V DC @ 2.4A (12W)
- Triple-port output USB-C1 + USB-C2 + USB-A: 45W + 12W, 2.4A (max. 57W)
- Average active efficiency: 89.1%
- No-load power consumption: 0.23W
- USB output: Max. 65W in total
- Input: 100-240V, 50/60 Hz, 1.5A
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
3.25A
Output Current - Output 2
1.67A
Output Voltage - Output 3
12V
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
12V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
1.5A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Alternatives for SKCH001065WPDEUCN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
