Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSLD15-3030-15T
Order Code1342571
Product RangeSilver Line Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLD15-3030-15T
Order Code1342571
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max45W
Output Voltage - Output 115V
Output Current - Output 13A
Output Voltage - Output 2-15V
Output Current - Output 23A
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
3A
Output Current - Output 2
3A
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.493