Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S16JCPGN
Order Code2902735
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S16JCPGN
Order Code2902735
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max16.2mm
Strain Relief MaterialAluminum Alloy
Product RangeSouriau Trim Trio UT0 Series
For Use WithSouriau Trim Trio UT0 & UT0W Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum Alloy
For Use With
Souriau Trim Trio UT0 & UT0W Series Circular Connectors
Cable Diameter Max
16.2mm
Product Range
Souriau Trim Trio UT0 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453