Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTGS6PG2448SN.Copy
Order Code1813583
Product RangeSouriau Trim Trio UTGS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTGS6PG2448SN.Copy
Order Code1813583
Product RangeSouriau Trim Trio UTGS Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTGS Series
Circular Connector Shell StyleStraight Plug
No. of Contacts48Contacts
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Product Range
Souriau Trim Trio UTGS Series
No. of Contacts
48Contacts
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
