Print Page
LLC865172-2
Level Switch, Liquid Level Switch, Oil, Water, 3/8" BSP, 25 bar, 303 Stainless Steel, NPN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SST |
|---|---|
| Manufacturer Part No | LLC865172-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834175 |
| Product Range | LLC Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$527.290 (S$574.7461) |
Price for:Each
Minimum: 1
Multiple: 1
S$527.29 (S$574.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SST |
|---|---|
| Manufacturer Part No | LLC865172-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834175 |
| Product Range | LLC Series |
| Technical Datasheet | |
| Level Switch Type | Liquid Level Switch |
| Media Type | Oil, Water |
| Process Connection Type | 3/8" BSP |
| Operating Pressure Max | 25bar |
| Housing Material | 303 Stainless Steel |
| Switch Output | NPN |
| Electrical Connection | 3 Pin Male Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 40VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | LLC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Level Switch Type | Liquid Level Switch |
|---|---|
| Process Connection Type | 3/8" BSP |
| Housing Material | 303 Stainless Steel |
| Electrical Connection | 3 Pin Male Connector |
| Supply Voltage Max | 40VDC |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Media Type | Oil, Water |
|---|---|
| Operating Pressure Max | 25bar |
| Switch Output | NPN |
| Supply Voltage Min | 10VDC |
| Operating Temperature Min | -40°C |
| Product Range | LLC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
