Print Page
DVIDSMM10
Audio / Video Cable Assembly, DVI-D (Single Link) Plug, DVI-D (Single Link) Plug, 10 ft, 3 m
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DVIDSMM10Copy |
| Order Code | 5156833 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.430 (S$17.9087) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.43 (S$17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DVIDSMM10Copy |
| Order Code | 5156833 |
| Technical Datasheet | |
| Connector Type A | DVI-D (Single Link) Plug |
| Connector Type B | DVI-D (Single Link) Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | DVI-D (Single Link) Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | DVI-D (Single Link) Plug |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |
