Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoESD-WRIST-STRAPCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156894
Your Part Number
32 In Stock
18 more incoming. You can reserve stock now
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.880 (S$19.4892) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.88 (S$19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoESD-WRIST-STRAPCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156894
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max216mm
Lead Length1.5m
Wristband ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
1.5m
Product Range
-
Circumference Max
216mm
Wristband Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
