Print Page
IES101GP2SFW
Switch, 10 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail / Wall, RJ45 x 8, SFP x 2
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | IES101GP2SFWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139286 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$836.370 (S$911.6433) |
Price for:Each
Minimum: 1
Multiple: 1
S$836.37 (S$911.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | IES101GP2SFWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139286 |
| Technical Datasheet | |
| No. of Ports | 10Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 8, SFP x 2 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ports | 10Ports |
|---|---|
| Ethernet Switch Type | Managed Gigabit Ethernet |
| Port Types | RJ45 x 8, SFP x 2 |
| Input Voltage Type | VDC |
| SVHC | To Be Advised |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .896 |
