MCMGBSCSM10
Single-Mode SC Fiber Media Converter, 5V/2A Out, 10/100Mbps, 1Gbps, RJ45 x 1, Duplex Fibre SC x 1

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MCMGBSCSM10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139263 |
| Also Known As | GTIN UPC EAN: 0065030878241 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.920 (S$185.2128) |
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MCMGBSCSM10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139263 |
| Also Known As | GTIN UPC EAN: 0065030878241 |
| Technical Datasheet | |
| Networking Interface | RJ45 |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The Startech MCMGBSCSM10 Fibre Media Converter extends a Gigabit Ethernet (1000Mb/s) network up to 10km over single-mode fibre on 1000BASE-SX networks. The converter provides a cost-effective way to transparently convert copper to fibre or fibre to copper, allowing you to connect remote sub-networks to larger fibre-optic networks. Equipped with both SC fibre and RJ45 Ethernet ports, it can be easily integrated into a wide range of Gigabit Ethernet network infrastructures. The converter provides optimum network scalability for connecting two or more Ethernet network nodes, for example connecting two buildings on the same campus or facility.
- Convert and extend a Gigabit Ethernet connection over SC fibre
- Cost effective bridge between copper and fibre networks
- Supports a maximum distance of 10km over single mode fibre optic cable
- 1310nm Wavelength
- Non-blocking, full wire-speed forwarding rate
- RJ45 port supports triple-speed (10/100/1000 BASE-T) auto-negotiation
- Supports IEEE 802.1q Tag VLAN passthrough
- LED indicators for network link monitoring
- Provides DIP switch for Link Fault Passthrough function
- Compact housing design with wall-mounting option
- Connections: SC Duplex Fibre Optic, RJ45 Socket
- Dimensions (HxWxD): 26x70x105mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Converter, AC adaptor (UK/EU/NA/ANZ) and user guide
Technical Specifications
| Networking Interface | RJ45 |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .428 |
