Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2DPMM3Copy |
| Order Code | 5156850 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.960 (S$18.4864) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.96 (S$18.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2DPMM3Copy |
| Order Code | 5156850 |
| Technical Datasheet | |
| Connector Type A | Mini DisplayPort Plug |
| Connector Type B | DisplayPort Plug |
| Cable Length - Imperial | 36" |
| Cable Length - Metric | 914mm |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | Mini DisplayPort Plug |
|---|---|
| Cable Length - Imperial | 36" |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | DisplayPort Plug |
|---|---|
| Cable Length - Metric | 914mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
