
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST128HD20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139199 |
| Also Known As | GTIN UPC EAN: 0065030876049 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$350.160 (S$381.6744) |
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST128HD20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139199 |
| Also Known As | GTIN UPC EAN: 0065030876049 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | ANZ, EU, JP, NA, UK |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The Startech ST128HD20 splitter lets you connect an HDMI source device to eight HDMI displays at the same time. The splitter is fully compliant with HDMI 2.0, offering resolutions up to 4K @60Hz, HDR and 7.1 surround sound. Ideal for demanding high resolution content, the splitter supports up to 18Gb/s bandwidth and 4:4:4 chroma subsampling. With HDCP 2.2 support and backwards compatiblity with 1080p displays, the splitter provides a viable solution for digital signage applications. Designed for hassle-free installation with plug & play setup and automatic EDID passthrough to ensure correct configuration for remote displays.
- Distributes an HDMI signal to eight displays simultaneously
- HDMI 2.0b ports support resolutions up to 4096x2160 @60Hz
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- Supports 7.1 surround sound audio formats including Dolby TrueHD and Dolby DTS-HD Master Audio
- Automatic EDID passthrough from source to display to ensure native settings are configured correctly
- Supports HDCP 2.2 and backwards compatible with HDCP 1.4 displays
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Slim hardware footprint for discreet installation
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Splitter, AC adaptor (UK/EU/NA/AU) and user guide
Warnings
Note: This video splitter is not compatible with the AMD Radeon RX460 graphics card.
Notes
Note: In order to support 4K @60Hz through the splitter, each device in the chain must support HDCP 2.2.
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Plug Type | ANZ, EU, JP, NA, UK |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85255000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.222 |
