
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$710.020 (S$773.9218) |
Product Information
Product Overview
The Startech SV431HU34K6 is a is a 4 port USB 3.0 HDMI KVM switch that lets you control up to four HDMI computers from a single monitor, keyboard and mouse. The HDMI KVM switch supports resolutions up to 4K at 60Hz and features EDID and HDCP signal emulation so monitors always remain synced for faster switching times, and desktop settings are maintained to avoid disrupting your workflow. The front panel push buttons make it easy to switch between systems and activate the auto-scan feature. The hotkey functionality makes accessing each system quicker, while a buzzer sound confirms the switch.
- Supports maximum digital resolution of 4K Ultra HD (3840x2160) @60Hz
- HDMI 2.0 Connections with HDR10 and HDCP 2.2 support
- EDID and HDCP signal emulation ensures monitors stay synced for faster switching times
- 7.1 Channel high definition digital audio plus stereo analogue support
- 4x HID USB ports for keyboard and mice
- Built-in 2 port USB 3.0 hub for sharing additional peripherals
- Push button and hotkey controls for intuitive PC selection
- Push button and hotkey controls for intuitive PC selection
- Compact and durable steel housing
- Supports Windows, Mac and Linux systems
- Fully TAA compliant
- Dimensions (HxWxD): 44x220x130mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
KVM
4
4x HDMI, 4x USB-B Socket, 4x 3.5mm Socket
No SVHC (21-Jan-2025)
Manual
HDMI, 6x USB-A, 1x 3.5mm Socket, Mini USB (service)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
