Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0440-21+23Copy
Manufacturer Standard Lead Time12 weeks
Order Code4716657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.600 (S$3.924) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.60 (S$3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0440-21+23Copy
Manufacturer Standard Lead Time12 weeks
Order Code4716657
Technical Datasheet
Product Range0
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator ColourBlue
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0440-21+23 is a fork / spade tongue terminal. It is made of brass for permanent installation, e.g. for connecting screw terminals. The Ø 4mm rigid socket in insulator accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve.
- 1000V, CAT II/ 20A rated
- Fork lug bent to an angle of 45°
Technical Specifications
Product Range
0
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for 23.0440-21+23
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
