Print Page
28.0125-200-23
Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 28.0125-200-23Copy |
| Order Code | 2901730 |
| Product Range | SLK425-E/N Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 28.0125-200-23Copy |
| Order Code | 2901730 |
| Product Range | SLK425-E/N Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Blue |
| Current Rating | 32A |
| Voltage Rating | 1kV |
| Product Range | SLK425-E/N Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Flexible test lead with stackable Ø4mm plugs and rigid insulating sleeve on both ends.
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Blue |
| Voltage Rating | 1kV |
| SVHC | No SVHC (10-Jun-2022) |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | 32A |
| Product Range | SLK425-E/N Series |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073 |
