Print Page
66.2017-20025
Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.2017-20025Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716556 |
| Product Range | SLK-4A-S25 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.700 (S$29.103) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.70 (S$29.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.2017-20025Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716556 |
| Product Range | SLK-4A-S25 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Green |
| Current Rating | 32A |
| Voltage Rating | 1kV |
| Product Range | SLK-4A-S25 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
66.2017-20025 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² silicone insulated wire
- Gold-plated contact
- 200cm lead length
- Green colour
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Green |
| Voltage Rating | 1kV |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | 32A |
| Product Range | SLK-4A-S25 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84662098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024725 |
