Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE82CACopy |
| Order Code | 9885161 |
| Product Range | Transil 1.5KE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE82CACopy |
| Order Code | 9885161 |
| Product Range | Transil 1.5KE Series |
| Technical Datasheet | |
| Product Range | Transil 1.5KE Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 70.1V |
| Clamping Voltage Max | 113V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 77.9V |
| Maximum Breakdown Voltage | 86.1V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
Product Overview
The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Product Range | Transil 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 70.1V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 77.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 113V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 86.1V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00121 |
