Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 2N2905ACopy |
| Order Code | 9801286 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 2N2905ACopy |
| Order Code | 9801286 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 60V |
| Continuous Collector Current | 600mA |
| Power Dissipation | 600mW |
| Transistor Case Style | TO-39 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 200MHz |
| DC Current Gain hFE Min | 50hFE |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 2N2905A
1 Product Found
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 600mA |
| Transistor Case Style | TO-39 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 50hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Power Dissipation | 600mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 200MHz |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0024 |
