Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 2N3055...Copy |
| Order Code | 9801308 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 2N3055...Copy |
| Order Code | 9801308 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 60V |
| Continuous Collector Current | 15A |
| Power Dissipation | 115W |
| Transistor Case Style | TO-3 |
| Transistor Mounting | Through Hole |
| No. of Pins | 2Pins |
| Transition Frequency | 3MHz |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 200°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 2N3055...
3 Products Found
Product Overview
The 2N3055 from STMicroelectronics is a through hole complementary power transistor in TO-3 package. This device manufactured in planar technology with “base island” layout and suitable for power linear and switching applications.
- Collector to emitter voltage (Vce) is 70V at 100 ohm RBE
- Collector current (Ic) is 15A
- Power dissipation (Pd) is 115W
- Collector to emitter saturation voltage of 3V at 10A collector current
- DC current gain (hFE) of 5 at 10A collector current
- Operating junction temperature range from 200°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 15A |
| Transistor Case Style | TO-3 |
| No. of Pins | 2Pins |
| DC Current Gain hFE Min | 70hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Power Dissipation | 115W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 3MHz |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0115 |
