A5973D013TR
DC-DC Switching Buck Regulator, Adjustable, 4 V to 36 V in, 1.235 V to 35 V/2 A out, HSOP-8

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | A5973D013TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2460721 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.890 (S$4.2401) |
| 10+ | S$3.820 (S$4.1638) |
| 25+ | S$3.740 (S$4.0766) |
| 50+ | S$3.660 (S$3.9894) |
| 100+ | S$3.580 (S$3.9022) |
| 250+ | S$3.500 (S$3.815) |
| 500+ | S$3.420 (S$3.7278) |
| 1000+ | S$3.340 (S$3.6406) |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | A5973D013TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2460721 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 36V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | HSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.235V |
| Output Voltage Max | 35V |
| Switching Frequency Typ | 250kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| DC / DC Converter IC Case | HSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 250kHz |
Product Overview
The A5973D013TR is a step-down monolithic power Switching Regulator with a minimum switch current limit of 2.25A, so it is able to deliver up to 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V. The device uses an internal P-channel DMOS transistor (with a typical RDS(on)of 250mΩ) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250kHz. Having a minimum input voltage of 4V only it fits the automotive applications requiring the device operation even in cold crank conditions. A pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.
- Voltage feed-forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
- Low dropout operation - 100% duty cycle
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 2A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 35V |
| Efficiency | 90% |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 2A |
| IC Case / Package | HSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.235V |
| Switching Frequency Typ | 250kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | HSOP |
| Switching Frequency | 250kHz |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
