Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR42.
Order Code437876
Product RangeBAR42 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR42.
Order Code437876
Product RangeBAR42 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max400mV
Reverse Recovery Time5ns
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAR42 Series
Qualification-
Alternatives for BAR42.
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
5ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAR42 Series
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Forward Surge Current
750mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033