Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT47.
Order Code367813
Product RangeBAT47 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT47.
Order Code367813
Product RangeBAT47 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current350mA
Forward Voltage Max440mV
Forward Surge Current7.5A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT47 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for BAT47.
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
7.5A
Diode Case Style
DO-35
Reverse Recovery Time
-
Product Range
BAT47 Series
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
440mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137