Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT47
Order Code9801464
Product RangeBAT47 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT47
Order Code9801464
Product RangeBAT47 Series
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current350mA
Diode ConfigurationSingle
Forward Voltage Max440mV
Reverse Recovery Time-
Forward Surge Current7.5A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2 Pin
Product RangeBAT47 Series
Qualification-
Alternatives for BAT47
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
350mA
Forward Voltage Max
440mV
Forward Surge Current
7.5A
Diode Case Style
DO-35
Product Range
BAT47 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137