Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUV26
Order Code1084492
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max90V
Continuous Collector Current12A
Power Dissipation85W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min-
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
12A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
-
Product Range
-
MSL
-
Collector Emitter Voltage Max
90V
Power Dissipation
85W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002