Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYT230PIV-400Copy
Order Code9801952
Product RangeBYT23 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYT230PIV-400Copy
Order Code9801952
Product RangeBYT23 Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current60A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current350A
Diode MountingPanel
Product RangeBYT23 Series
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.5V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
350A
Product Range
BYT23 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
