Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BZW06-23BCopy |
| Order Code | 9885226 |
| Product Range | Transil BZW06 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BZW06-23BCopy |
| Order Code | 9885226 |
| Product Range | Transil BZW06 Series |
| Technical Datasheet | |
| Product Range | Transil BZW06 Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 23.1V |
| Clamping Voltage Max | 42.8V |
| Diode Case Style | DO-15 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 25.7V |
| Maximum Breakdown Voltage | 25.7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
Alternatives for BZW06-23B
6 Products Found
Product Overview
The Transil BZW06 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 600W at 10/1000µs Peak pulse power
- Unidirectional and bidirectional types
- 5.8 to 376V Stand-off voltage range
- Fast response time
- Low clamping factor
Applications
Power Management, Industrial
Technical Specifications
| Product Range | Transil BZW06 Series |
|---|---|
| Reverse Standoff Voltage | 23.1V |
| Diode Case Style | DO-15 |
| Minimum Breakdown Voltage | 25.7V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 42.8V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 25.7V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000726 |
