Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA108S1Copy
Order Code9802215
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage1.2V
Power Dissipation Pd730mW
Automotive Qualification Standard-
Alternatives for DA108S1
1 Product Found
Product Overview
The DA108S1 is a general purpose ESD Protection Diode Array of 8 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. As maximum voltage of each diode is 18 V, maximum input voltage range between 2-I/O is either 0 to 18V.
- Suitable for digital line protection
- Low input capacitance
- Protection of logic side of ISDN S-interface
Applications
Computers & Computer Peripherals, Signal Processing, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
730mW
Diode Case Style
SOIC
Operating Voltage
1.2V
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
