Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDZV5-1BV2Copy |
| Order Code | 5113942 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.233 (S$0.254) |
| 10+ | S$0.108 (S$0.1177) |
| 100+ | S$0.084 (S$0.0916) |
| 500+ | S$0.063 (S$0.0687) |
| 1000+ | S$0.047 (S$0.0512) |
| 5000+ | S$0.043 (S$0.0469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.16 (S$1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDZV5-1BV2Copy |
| Order Code | 5113942 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 7V |
| Diode Case Style | ST01005 |
| No. of Pins | 2Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 7V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | ST01005 |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
