
2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$433.620 (S$472.6458) |
Product Information
Product Overview
EVL250WMG1L demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on the MasterGaN1L. This device, embedding a couple of GaN MOSFETs and a driver in the same package, allows to interface any kind of SMPS controller directly. Thanks to the GaN technology™ and to the embedded driver, the converter can be designed with an operating frequency higher than that using conventional MOSFETs. Actually, the board has no heat sinks on the primary side and has very reduced dimensions; the power density is 34 W/inch3. The high efficiency and small size make the board also suitable when available space is limited. Output power can be up to 250W at 24VDC. The board is composed by a motherboard with the transformer and the primary controller, and two small daughterboards: one at the primary side embeds the MasterGaN1L, while another on secondary side has the SR controller SRK2001A and the MOSFETs.
- High efficiency and compact solution for DC-DC conversion using MasterGaN1L
- Output voltage is 24V, output power up to 250W
- Nominal input voltage is 400 V +/- 10%
- Efficiency is > 92%
- Outputs protected against short-circuit and overcurrent
- Input voltage monitor for correct sequencing as D2D converter, and brown-out protection
- Board size is 80 x 50 (W x H) mm, maximum components height is 30 mm
- Typically used in industrial DC-DC applications, adapters, consumer SMPS
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board MasterGaN1L, L6599A, SRK2001A
-
MasterGaN1L, L6599A, SRK2001A
Resonant LLC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
