Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4050BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$346.730 (S$377.9357) |
| 5+ | S$293.130 (S$319.5117) |
| 10+ | S$287.270 (S$313.1243) |
Price for:Each
Minimum: 1
Multiple: 1
S$346.73 (S$377.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4050BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131172
Technical Datasheet
Logic Device TypeBuffer / Converter, Non Inverting
Logic Family / Base NumberHCC4050B
IC Case / PackageFPAK
No. of Pins16Pins
No. of Inputs / Bits1 Input
No. of ElementsHex
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4050B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer / Converter, Non Inverting
IC Case / Package
FPAK
No. of Inputs / Bits
1 Input
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
HCC4050B
No. of Pins
16Pins
No. of Elements
Hex
Supply Voltage Max
15V
Logic IC Base Number
4050B
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
