Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HFDA801A-VYTCopy |
| Order Code | 5156977 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.130 (S$19.7617) |
| 10+ | S$14.380 (S$15.6742) |
| 25+ | S$13.390 (S$14.5951) |
| 50+ | S$12.900 (S$14.061) |
| 100+ | S$12.410 (S$13.5269) |
| 250+ | S$11.890 (S$12.9601) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$18.13 (S$19.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HFDA801A-VYTCopy |
| Order Code | 5156977 |
| Technical Datasheet | |
| Audio Amplifier Type | D |
| No. of Channels | 4Channels |
| Supply Voltage Range | 4.5V to 25V |
| IC Case / Package | LQFP-EP |
| No. of Pins | 64Pins |
| Load Impedance | 4ohm |
| Output Type | 4 x BTL |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 4.5V to 25V |
| No. of Pins | 64Pins |
| Output Type | 4 x BTL |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 4Channels |
|---|---|
| IC Case / Package | LQFP-EP |
| Load Impedance | 4ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
