Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL294
Order Code1467713
Technical Datasheet
IC TypeMotor Driver
Motor Type-
No. of Outputs2Outputs
Output Current4.5A
Output Voltage46V
IC Case / PackageMultiwatt
No. of Pins11Pins
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleMultiwatt
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
46V
No. of Pins
11Pins
Supply Voltage Max
16V
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
Multiwatt
Motor Type
-
Output Current
4.5A
IC Case / Package
Multiwatt
Supply Voltage Min
4.5V
Operating Temperature Min
-
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
