Print Page
L4973D5.1-013TR
Buck (Step Down) Switching Regulator, Adjustable, 5.1V-50V out, 3.5A out, 100 kHz, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L4973D5.1-013TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4872482 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.220 (S$8.9598) |
| 10+ | S$6.290 (S$6.8561) |
| 25+ | S$5.800 (S$6.322) |
| 50+ | S$5.540 (S$6.0386) |
| 100+ | S$5.270 (S$5.7443) |
| 250+ | S$5.040 (S$5.4936) |
| 500+ | S$4.960 (S$5.4064) |
| 1000+ | S$4.750 (S$5.1775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.22 (S$8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L4973D5.1-013TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4872482 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 8V |
| Input Voltage Max | 55V |
| Max Output Current | 3.5A |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 5.1V |
| Output Voltage Max | 50V |
| Switching Frequency Typ | 100kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 100kHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 55V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 5.1V |
| Switching Frequency Typ | 100kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 8V |
| Max Output Current | 3.5A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 50V |
| Efficiency | 90% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 100kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
