Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5970D013TR
Order Code2253490
Your Part Number
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$2.140 (S$2.3326) |
| 7500+ | S$1.920 (S$2.0928) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$5,350.00 (S$5,831.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5970D013TR
Order Code2253490
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.4V
Input Voltage Max36V
Output Current1A
Max Output Current1A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max35V
Switching Frequency Typ250kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency280kHz
Product Overview
The L5970D013TR is a step-down monolithic Power Switching Regulator capable to deliver up to 1A at output voltages from 1.2 to 35V. The device uses an internal P-channel D-MOS transistor (with a typical RDS (ON) of 250mΩ) as switching element to minimize the size of the external components. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- Voltage feed-forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.4V
Output Current
1A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
280kHz
Technical Docs (3)
Alternatives for L5970D013TR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289