Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.530 (S$12.5677) |
| 10+ | S$8.930 (S$9.7337) |
| 50+ | S$8.080 (S$8.8072) |
| 100+ | S$7.240 (S$7.8916) |
| 250+ | S$6.870 (S$7.4883) |
| 500+ | S$6.580 (S$7.1722) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.53 (S$12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6208QTRCopy
Order Code5155516
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage52V
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
48Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
2.5A
IC Case / Package
QFN
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
