Print Page
L6928D
DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2V-5.5Vin, 600mV-5.5V/800mA out, 1.4MHz, MSOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6928DCopy |
| Order Code | 1270993 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6928DCopy |
| Order Code | 1270993 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2V |
| Input Voltage Max | 5.5V |
| Max Output Current | 800mA |
| Output Current | 800mA |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1.4MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| DC / DC Converter IC Case | MSOP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.4MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 800mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | 95% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2V |
| Max Output Current | 800mA |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1.4MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | MSOP |
| Switching Frequency | 1.4MHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
