Print Page
L6985F
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4-38Vin, 2MHz, 0.85-38V/0.5A Out, HTSSOP-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6985FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4739376 |
| Your Part Number | |
| Technical Datasheet |
263 In Stock
Need more?
263 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.520 (S$4.9268) |
| 10+ | S$4.070 (S$4.4363) |
| 25+ | S$3.830 (S$4.1747) |
| 50+ | S$3.560 (S$3.8804) |
| 100+ | S$3.320 (S$3.6188) |
| 250+ | S$3.200 (S$3.488) |
| 500+ | S$3.100 (S$3.379) |
| 1000+ | S$3.040 (S$3.3136) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.52 (S$4.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6985FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4739376 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 38V |
| Max Output Current | 500mA |
| IC Case / Package | HTSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 850mV |
| Output Voltage Max | 38V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 38V |
| IC Case / Package | HTSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 850mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Max Output Current | 500mA |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 38V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
